My Wall H5-2SL TV wall mount Built-in level telescopic tiltable swivelling

MPN
H5-2SL
Brand
My Wall
EAN-13
4012386130987
Order Code
16-9661
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £13.87 £12.22
10+ £11.76
50+ £11.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

My Wall H5-2SL, Manufacturer's Part Number 2903065, is designed for secure and versatile installation of flat-screen televisions. This TV wall mount features a robust telescopic arm, enabling adjustable, tiltable, and swivelling functionalities to accommodate viewing angles from various positions. Precision installation is facilitated by its built-in levelling system, ensuring the mounted television remains perfectly aligned. Typically, the My Wall H5-2SL is employed in residential and commercial settings, providing an adaptable mounting solution for enhancing viewing experiences in living rooms, conference rooms, or educational spaces. This product supports engineers and technicians in creating customised displays where spatial flexibility and alignment accuracy are critical.
Type Wall mount
Max. load Capacity 20kg
Colour Black
Distance to wall (max.) 165mm
Distance to wall (min.) 65mm
For Screen Size 33,3 cm (13,1") - 76,2 cm (30")
Pneumatic technology No
Rotation 180°
Tilt Range (bottom) 20°
Tilt Range (top) 20°

Reviews

Be the first to submit a review

Trustpilot