My Wall H28-2L TV wall mount 37-86" swivelling black

MPN
H28-2L
Brand
My Wall
EAN-13
4012386137658
Order Code
16-9660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £32.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 30/11/2026

My Wall H28-2L, part number 3473312, is a technologically advanced TV wall mount designed to accommodate displays ranging from 37 to 86 inches. Engineered with precision, this product features a robust swivelling mechanism, allowing for optimal viewing angle adjustments in both residential and commercial settings. Constructed from high-strength materials, the wall mount ensures stability and durability, making it suitable for diverse applications such as home theatres, conference rooms, and public display installations. Its design caters to the intricate needs of engineers who require secure and adaptable mounting solutions for large-screen televisions or monitors.
Type Wall mount
Maximum screen size 86"
Max. load Capacity 50kg
Add-on displays 1
Colour Black
Distance to wall (max.) 50cm
Distance to wall (min.) 8.5cm
For Screen Size 94,0 cm (37") - 218,4 cm (86”)
Holder Type Swivelling
Pneumatic technology No
Rotation 2°
Swivel Range (left) 180°
Swivel Range (right) 180°
Tilt Range (bottom) -15°
Tilt Range (top) 5°

Reviews

Be the first to submit a review

Trustpilot