My Wall H28-1L TV wall mount 32"-75" swivelling adjust

MPN
H28-1L
Brand
My Wall
EAN-13
4012386137665
Order Code
16-9659
Country of Origin
China
View Full Product Range (55)

Discontinued


My Wall H28-1L is a TV wall mount designed for compatibility with televisions ranging from 32 inches to 75 inches in screen size. This model allows for swivelling adjustments, offering enhanced flexibility in positioning to suit various viewing angles. Constructed to support modern engineering needs, the wall mount is robust and reliable, making it suitable for residential installations, conference rooms, or commercial displays. It features a design that optimises space utilisation and provides secure support for medium to large televisions. This product serves as a practical solution for engineers seeking to streamline TV installation with adjustable, user-friendly configurations.
Type Wall mount
Maximum screen size 75"
Max. load Capacity 50kg
Add-on displays 1
Colour Black
Distance to wall (max.) 50cm
Distance to wall (min.) 8.5cm
For Screen Size 81,3 cm (32") - 190,5 cm (75")
Holder Type Swivelling
Pneumatic technology No
Rotation 2°
Swivel Range (left) 180°
Swivel Range (right) 180°
Tilt Range (bottom) -15°
Tilt Range (top) 5°

Trustpilot