My Wall H26-2WL TV wall mount telescopic 94cm-177.8cm swivelling tiltable

MPN
H26-2WL
Brand
My Wall
EAN-13
4012386134459
Order Code
16-9658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £34.88 £29.65
10+ £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

My Wall H26-2WL, described under the alternate description 1891205 - My Wall H26-2WL, is a technically advanced TV wall mount with telescopic and swivelling capabilities, accommodating screen sizes from 94 cm to 177.8 cm. This mount allows for precise positional adjustments with its tiltable and extendable arm, providing flexibility in viewing angles ideal for optimising image quality and ergonomics. Engineered for robust installations, it supports a wide range of flat-panel displays in both residential and commercial applications such as home theatres, conference rooms, and public display systems. The design supports structural integrity under varied loads, ensuring reliable performance in environments requiring frequent reconfiguration.
Type Wall mount
Maximum screen size 70"
Max. load Capacity 50kg
Colour White
Depth 47cm
Dimensions (W x H x D) 64 x 42 x 47 cm
Distance to wall (max.) 473mm
Distance to wall (min.) 60mm
For Screen Size 94,0 cm (37") - 177,8 cm (70")
Height 42cm
Material (details) Steel
Pneumatic technology No
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) 20°
Tilt Range (top) 10°
Weight 3.6kg
Width 64cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot