My Wall H26-1AL TV wall mount tiltable adjustable 32-55 inch display

MPN
H26-1AL
Brand
My Wall
EAN-13
4012386137054
Order Code
16-9656
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £17.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

My Wall's H26-1AL, also known as 3065411, is designed to facilitate the secure and adjustable mounting of flat-panel displays ranging from 32 to 55 inches in size. This tiltable TV wall mount provides engineers and installation professionals with a versatile solution to achieve optimal viewing angles through its adjustable tilt capabilities, enhancing both ergonomics and user experience. Constructed with durable materials, the H26-1AL ensures reliability and longevity, making it suitable for both residential and commercial environments such as conference rooms, home theatres, or public display settings. By integrating this mount into AV setups, users can achieve a streamlined aesthetic while maintaining easy access and robust support for their displays.
Type Wall mount
VESA Size 400 x 400 mm
Maximum screen size 55"
Max. load Capacity 35kg
Colour Black
Distance to wall (max.) 358mm
Distance to wall (min.) 63mm
For Screen Size 81,3 cm (32") - 139,7 cm (55")
Pneumatic technology No
Tilt Range (bottom) -15°
Tilt Range (top) 3°

Reviews

Be the first to submit a review

Trustpilot