My Wall H20WL Speaker wall mount Rotatable Swivelling White 615mm 1pc

MPN
H20WL
Brand
My Wall
EAN-13
4012386136552
Order Code
16-9653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £26.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

My Wall H20WL, Manufacturer's Part Number 2903060, is a robust and versatile speaker wall mount designed to facilitate the secure positioning of audio equipment. This product allows for seamless integration into various audio-visual setups with its full 615 mm length providing ample extension. The mount is engineered for rotatability and swivelling, enabling precise directional adjustments to optimally project sound within a space. Constructed with a solid, functional design, the My Wall H20WL is particularly suited for engineering applications in studios, conference rooms, or any environment demanding adaptable acoustic solutions. Its white finish ensures a discreet and non-intrusive appearance in professional and residential installations.
Type Speaker wall mount
Wired/Wireless Not Applicable
Colour White
Content 1
Distance to wall (max.) 615mm
Max. load Capacity 35kg
Rotatable Yes
Swivel Range (left) 90°
Swivel Range (right) 90°

Reviews

Be the first to submit a review

Trustpilot