My Wall H20L TV wall mount CRT TVs 25.4-50.8 cm Swivelling tiltable

MPN
H 20 L
Brand
My Wall
EAN-13
4012386130321
Order Code
16-9635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £25.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

My Wall H20L, 1537646, is an innovative wall mount specifically engineered for CRT televisions ranging from 25.4 to 50.8 centimetres. This product, also known as My Wall H 20 L, features a robust swivelling and tiltable design that supports secure mounting and optimal viewing angles. The wall mount is constructed from durable materials to ensure stability and long-term reliability, making it suitable for use in residential and commercial settings where CRT televisions are still in operation. Its engineering application extends to environments requiring space optimisation and flexible mounting solutions, providing ease of access and adjustability in setups where maintaining CRT technology is essential.
Type Wall mount
Max. load Capacity 35kg
Colour Silver
Depth 280mm
Dimensions (W x D) 319 mm x 280 mm
Distance to wall (max.) 65cm
For Screen Size 25,4 cm (10") - 50,8 cm (20")
Holder Type Swivelling/tiltable
Material (details) Steel
Pneumatic technology No
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) -10°
Tilt Range (top) +10°
Weight 3000g
Width 319mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot