My Wall H2-1SL TV wall mount Telescopic Swivelling Tiltable 33-76.2 cm

MPN
H2-1SL
Brand
My Wall
EAN-13
4012386131014
Order Code
16-9654
Country of Origin
China
View Full Product Range (23)

Discontinued


My Wall H2-1SL, also known by the manufacturer's part number 1891203 - My Wall H2-1SL, is a TV wall mount engineered for robust versatility and adaptability. This telescopic mount features a swivelling and tiltable design, accommodating displays ranging from 33 to 76.2 centimetres. It is purposefully designed to facilitate optimal viewing angles, making it a favourable component for applications in home entertainment systems, commercial displays, and educational settings. The mount's precision engineering ensures secure installation and stable support while allowing adjustments to suit user requirements. Ideal for engineers and installers, this wall mount combines functionality with ease of use, providing dependable performance in a variety of professional environments.
Type Wall mount
Maximum screen size 30"
Max. load Capacity 20kg
Colour Black
Depth 16cm
Dimensions (W x H x D) 12 x 12 x 16 cm
Distance to wall (max.) 255mm
Distance to wall (min.) 60mm
For Screen Size 33,0 cm (13") - 76,2 cm (30")
Height 12cm
Holder Type Swivelling/tiltable
Material (details) Aluminium
Pneumatic technology No
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) 20°
Tilt Range (top) 20°
Weight 1kg
Width 12cm

Alternatives (3)


Trustpilot