My Wall H19-2L TV wall mount telescopic 66.0cm to 119.4cm swivelling tiltable

MPN
H19-2L
Brand
My Wall
EAN-13
4012386132707
Order Code
16-9652
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £45.35 £39.51
10+ £38.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 30/11/2026

My Wall H19-2L, 1891201, is a TV wall mount that is engineered for optimal versatility and reliability in television mounting solutions. This TV wall mount is designed with a telescopic arm that extends from 66.0 cm to 119.4 cm, allowing for a flexible installation that can accommodate various viewing distances and angles. The mount features a swivelling capability, providing the user with the ability to rotate the television to achieve the desired viewing position, while the tiltable design offers fine-tuning of the vertical alignment for enhanced ergonomics. Suitable for use in residential, commercial, and industrial settings, this mount supports the secure installation of televisions and monitors, integrating seamlessly within media rooms, conference centres, or industrial control rooms where dynamic viewing angles are required. The robust construction and adjustable mechanics ensure that the My Wall H19-2L provides durable performance in demanding environments.
Type Wall mount
Max. load Capacity 50kg
Colour Black
Depth 40cm
Dimensions (W x H x D) 50 x 40 x 40 cm
Distance to wall (max.) 500mm
Distance to wall (min.) 52mm
For Screen Size 66,0 cm (26") - 119,4 cm (47")
Height 40cm
Material (details) Steel
Pneumatic technology No
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) 3°
Tilt Range (top) 10°
Weight 4.5kg
Width 50cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot