My Wall H17CL Wall bracket adapter Universal Black VESA compatible

MPN
H17CL
Brand
My Wall
EAN-13
4012386132929
Order Code
16-9651
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 21/12/2026

My Wall's H17CL, Manufacturer's Part Number 1891199, is a wall bracket adapter engineered for universal applicability and VESA compatibility. Designed to facilitate the secure mounting of flat-screen displays, the H17CL accommodates a range of configurations while maintaining stability and ease of installation. Its compatibility with the VESA standard ensures that it can be integrated with a wide array of monitors and televisions, making it suitable for use in both residential and industrial settings including offices, conference rooms, and control centres where reliable display support is critical. This wall bracket adapter is finished in black, offering a professional appearance that blends seamlessly into diverse environments.
Adjustable Height No
Rotation No
Type VESA adapter
Colour Black
Compatible With Universal
Depth 1cm
Dimensions (W x H x D) 40 x 40 x 1 cm
Height 40cm
Material (details) Steel
Weight 1000g
Width 40cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot