My Wall H16-1SL Projector ceiling mount Tiltable Rotatable 22.5 cm Black

MPN
H16-1SL
Brand
My Wall
EAN-13
4012386131021
Order Code
16-9646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £22.00 £18.70
10+ £18.08
50+ £17.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 03/12/2026

My Wall H16-1SL Projector ceiling mount, with the manufacturer's part number H16-1SL, is a robust and versatile mounting solution designed to securely affix projectors to ceilings. This product, also referred to as 1303773 - My Wall H16-1SL, features an adjustable tilt and rotational capability, allowing the projector to be positioned with precision for optimal image alignment. Constructed from durable materials, the mount extends 22.5 cm from the ceiling, offering stability and support for a range of projector weights. Its adaptability makes it suitable for engineering applications in conference facilities, classrooms, and home theatres where precise projector placement is necessary for clear and effective presentations or viewing experiences.
Weight Capacity 15kg
Tilt Range (top) 90°
Colour Black
Content 1
Dimensions (L x W x H) 29 x 20 x 10 cm
Height 10cm
Length 29cm
Max. distance to floor/ceiling 22.5cm
Min. distance to floor/ceiling 22.5cm
Rotatable Yes
Tilt Range (bottom) 90°
Type Projector ceiling mount
Weight 1600g
Width 20cm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot