My Wall H 9-6 SL TV wall mount 23"-42" Swivelling tiltable design

Order Code:

16-9643

Brand: My Wall MPN: H 9-6 SL EAN-13: 4012386132271

Discontinued


My Wall H 9-6 SL is a versatile TV wall mount designed to accommodate screens ranging from 23 to 42 inches. This swivelling and tiltable mount offers optimal viewing flexibility, making it suitable for a variety of environments such as conference rooms, educational facilities, and residential spaces. Engineered for reliable performance, the bracket supports both VESA-compatible displays and non-standard mounting patterns, up to a defined weight limit for secure installation. The product, alternatively referred to as 1537629 - My Wall H 9-6 SL, is crafted to enhance the practicality of flat-screen deployment, offering ease of installation and adjustment. Its robust construction and straightforward functionality make it an ideal choice for engineering projects requiring adaptable and secure display mounting solutions.
Type TV wall mount
Colour Black
Depth 10cm
Dimensions (W x H x D) 8.2 x 16.2 x 10 cm
Distance to wall (max.) 47cm
Distance to wall (min.) 10cm
Height 16.2cm
Holder Type Swivelling/tiltable
Material (details) Metal
Max. load Capacity 30kg
Pneumatic technology No
Suitable For 58,4 cm (23") - 106,7 cm (42")
Swivel Range (left) 180°
Swivel Range (right) 180°
Tilt Range (bottom) -20°
Tilt Range (top) +20°
Weight 2200g
Width 8.2cm

Alternatives (3)


Trustpilot