My Wall H 9-1 SL TV wall mount 13" - 30" Rigid Mounting

MPN
H 9-1 SL
Brand
My Wall
EAN-13
4012386131083
Order Code
16-9642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 30/11/2026

My Wall H 9-1 SL is an innovative product designed to provide secure and rigid mounting for television screens ranging from 13 to 30 inches. The robust construction of this mount ensures stability and safety, supporting various screen sizes and weights within the specified range. Engineered for precision and durability, this product, also recognised as My Wall H 9-1 SL with the alternate description 1537628, is suitable for professional applications in home cinemas, conference rooms, and educational facilities where reliable screen mounting is critical. Its rigid design makes it ideal for fixed installations where adjustments are minimal, offering an optimal solution for engineers seeking a dependable mounting option for compact display devices.
Type Wall mount
Maximum screen size 30"
Max. load Capacity 20kg
Colour Black
Depth 23cm
Dimensions (W x H x D) 9.7 x 5 x 23 cm
Distance to wall (max.) 1.8cm
Distance to wall (min.) 1.8cm
For Screen Size 33,0 cm (13") - 76,2 cm (30")
Height 5cm
Holder Type Rigid
Material (details) Metal
Pneumatic technology No
Weight 478g
Width 9.7cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot