My Wall H 9-1 L TV wall mount rigid 13"-30" size range black durable steel

MPN
H 9-1 L
Brand
My Wall
EAN-13
4012386130543
Order Code
16-9641
Country of Origin
China
View Full Product Range (54)
Qty Was Unit Price (Ex VAT)
1+ £6.35 £4.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 18/06/2026

My Wall H 9-1 L wall mount, identified by Manufacturer's Part Number 1537627. This robust wall mount is constructed from durable steel and is designed to support televisions ranging in size from 13 to 30 inches. Its black finish provides a sleek appearance while enhancing corrosion resistance. Engineered for stability and rigidity, the My Wall H 9-1 L is suitable for applications that require secure mounting in residential or light commercial settings, such as living rooms or conference rooms, where space-saving and optimal viewing angles are essential. The mount's design ensures ease of installation and a reliable hold for various screen types within the specified size and weight limits.
Type Wall mount
For Screen Size 33,0 cm (13") - 76,2 cm (30")
Colour Silver
Depth 23cm
Dimensions (W x H x D) 9.7 x 5 x 23 cm
Distance to wall (max.) 1.8cm
Distance to wall (min.) 1.8cm
Height 5cm
Holder Type Rigid
Material (details) Metal
Max. load Capacity 20kg
Pneumatic technology No
Weight 478g
Width 9.7cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot