My Wall H 27-2 XL Wall mount Telescopic Tiltable Retractable Rotatable

MPN
H 27-2 XL
Brand
My Wall
EAN-13
4012386134916
Order Code
16-9639
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £127.17 £108.09
10+ £106.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 30/11/2026

My Wall 2265875 - My Wall H 27-2 XL is a state-of-the-art wall mount designed for flexibility and robustness in various engineering applications. This innovative product features telescopic, tiltable, retractable, and rotatable capabilities, making it an ideal solution for mounting monitors and displays in commercial, industrial, or residential settings. The H 27-2 XL is engineered to accommodate a significant range of motion, ensuring optimal positioning and viewing angles in any environment. Its construction is intended to provide maximum stability and support, ensuring the safety and security of the mounted equipment. This wall mount is particularly useful in control rooms, corporate offices, or home entertainment systems where versatility and adaptability are paramount.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Max. load Capacity 50kg
Colour Black
Distance to wall (max.) 910mm
Distance to wall (min.) 83mm
Pneumatic technology No
Tilt Range (top) 10°

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot