My Wall H 27-1 XL TV wall mount telescopic swivelling rotatable tiltable

MPN
H 27-1 XL
Brand
My Wall
EAN-13
4012386134909
Order Code
16-9638
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £103.15 £89.86
10+ £88.20
50+ £88.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 30/11/2026

My Wall H 27-1 XL, offering, identified by the alternate description 2265874 - My Wall H 27-1 XL. This robust TV wall mount features a telescopic design, allowing for extensive adjustability in both distance from the wall and viewing angles, making it an ideal solution for versatile display setups. Engineered to swivel, rotate, and tilt, the H 27-1 XL accommodates diverse user preferences and spatial constraints, enhancing viewing comfort and accessibility. This product caters to engineering applications such as public display systems, control rooms, and conference facilities where reliable, adaptable mounting solutions are essential. The incorporation of high-quality materials and precision engineering ensures stability and durability, suitable for professional environments requiring secure mounting options.
Type Wall mount
Max. load Capacity 50kg
Colour Black
Distance to wall (max.) 1010mm
Distance to wall (min.) 80mm
Pneumatic technology No
Rotation 5°
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) -5°
Tilt Range (top) 10°

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot