My Wall H 25-2 L TV wall mount swivelling tiltable 37-70 inch black

MPN
H 25-2 L
Brand
My Wall
EAN-13
4012386133131
Order Code
16-9637
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £31.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

My Wall H 25-2 L, manufacturer’s part number 1537637, a versatile TV wall mount designed to accommodate flat-screen televisions ranging from 37 to 70 inches. This product features a robust construction with a swivelling and tiltable design, allowing for optimal viewing angles and flexibility in room layouts. Engineered for ease of installation and durability, the mount supports a wide range of VESA standards and is suitable for both residential living rooms and commercial environments such as conference rooms and educational settings. The black finish provides a sleek profile, ensuring the mount integrates seamlessly with various interiors while securely supporting the television.
Type Wall mount
Maximum screen size 70"
Max. load Capacity 50kg
Colour Black
Depth 10cm
Dimensions (W x H x D) 6.6 x 43 x 10 cm
Distance to wall (max.) 47.3cm
Distance to wall (min.) 6cm
For Screen Size 94,0 cm (37") - 177,8 cm (70")
Height 43cm
Holder Type Swivelling/tiltable
Material (details) Metal
Pneumatic technology No
Rotation 6°
Swivel Range (left) 180°
Swivel Range (right) 180°
Tilt Range (bottom) -20°
Tilt Range (top) +10°
Weight 4800g
Width 6.6cm

Reviews

Be the first to submit a review

Trustpilot