My Wall H 25-1 L TV wall mount 32"-55" Swivelling tilt versatile installation

MPN
H 25-1 L
Brand
My Wall
EAN-13
4012386133124
Order Code
16-9636
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £26.51 £25.16
10+ £24.43
50+ £24.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

My Wall H 25-1 L TV wall mount, manufacturer’s part number 1537636, designed for securely mounting televisions sized between 32 inches and 55 inches. Engineered to support a versatile range of installation scenarios, this swivelling and tilting mount accommodates various viewing angles while maintaining stability. Its robust construction ensures durability, and it is particularly well-suited for residential and light commercial settings where flexible placement and adjustment of television displays are crucial. Integrating seamlessly into modern interiors, the My Wall H 25-1 L is a practical solution for optimising space and enhancing viewing experiences, demonstrating both functionality and reliability in its design.
Type Wall mount
Maximum screen size 55"
Max. load Capacity 50kg
Colour Black
Depth 10cm
Dimensions (W x H x D) 4.8 x 43 x 10 cm
Distance to wall (max.) 47.3cm
Distance to wall (min.) 6cm
For Screen Size 81,3 cm (32") - 139,7 cm (55")
Height 43cm
Holder Type Swivelling/tiltable
Material (details) Metal
Pneumatic technology No
Rotation 6°
Swivel Range (left) 180°
Swivel Range (right) 180°
Tilt Range (bottom) -20°
Tilt Range (top) +10°
Weight 4300g
Width 4.8cm

Reviews

Be the first to submit a review

Trustpilot