My Wall H 18-2 L TV wall mount for 26"-47" screens Swivelling tiltable

Order Code:

16-9633

Brand: My Wall MPN: H 18-2 L EAN-13: 4012386132738

Discontinued


My Wall H 18-2 L, offers a robust solution for mounting televisions ranging from 26 to 47 inches. The unit, also referred to as 1537641, is engineered to provide both swivelling and tilting capabilities, enhancing the versatility of viewing angles to accommodate various room configurations. Constructed for durability, the wall mount can support typical modern flat-screen TVs, making it suitable for residential living rooms, conference rooms, and educational settings. Its design facilitates easy installation while maintaining secure and stable support, adhering to the necessary safety standards. This mount is an ideal choice for projects requiring a reliable and adjustable interface for medium-sized displays.
Type TV wall mount
Colour Black
Depth 6.7cm
Dimensions (W x H x D) 22.3 x 43.5 x 6.7 cm
Distance to wall (max.) 60cm
Distance to wall (min.) 6.7cm
Height 43.5cm
Holder Type Swivelling/tiltable
Material (details) Metal
Max. load Capacity 40kg
Pneumatic technology No
Rotation 10°
Suitable For 66,0 cm (26") - 119,4 cm (47")
Swivel Range (left) 180°
Swivel Range (right) 180°
Tilt Range (bottom) -15°
Tilt Range (top) +15°
Weight 4900g
Width 22.3cm

Alternatives (1)


Trustpilot