My Wall CS26-4L 8K HDMI Splitter 1 in 4 out HDMI splitter

MPN
CS26-4L
Brand
My Wall
EAN-13
4012386151883
Order Code
21-7053
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The HDMI® Splitter effortlessly transmits a signal to up to four terminals. This makes it the perfect solution for large conference rooms or advertising spaces, for instance, where the same is to be seen on several screens at the same time. Give all your audience the best view of your presentation in a large room. Have your ads play back at the same time on several TVs in your shop. The HDMI® distributor enables a connection from one HDMI® source with four HDMI® devices. Whether you want to use your PC, laptop, projector, TV-stick, game console or DVD-player, the picture can be transmitted simultaneously to 4 television sets. The splitter is the perfect solution for sales areas, events, factories, conference rooms or training rooms. Due to the plug and play solution, connection is quick and easy to use. The signal can be transmitted up to 8 m (input 5 m and output 3 m). Thanks to the intelligent EDID management with 5 switching modes, tuning to different resolution requirements is possible. So you can enjoy the best possible picture quality simultaneously on all TVs. The HDMI splitter is kept especially small, so that it can be easily hidden behind the devices. One input, four outputs ✅ 8K ✅ Intelligent EDID management ✅ Plug and Play Technical details: 1 HDMI signal on 4 devices Width 105 mm Depth 52 mm Height 15 mm Supports the specifications of HDMI 2.1, compatible with 480P, 576i, 576p, 720P, 1080P, 2160P, 4320P Video: 8k@60Hz 4:4:4, HDR Dolby Version, HDR 10+, 4k@120Hz, HDCP2.3, EDID, 3D, RGB 4:4:4 Deep Colour 30bit, 36 bit, 48bit / pixel audio: DTS-HD, Dolby TrueHD, DTS, Dolby-AC3, DSD, etc. Incl. AC Adapter, DC 5V/2A User Manual DOWNLOAD DocumentationEU2019-1782_CS25-4L The terms HDMI, HDMI High-Definition Multimedia Interface, HDMI Trade Dress and HDMI Logos are trademarks or registered trademarks of HDMI Licensing Administrator, Inc.  
Type HDMI splitter
Number of Ports 4

Reviews

Be the first to submit a review

Trustpilot