MW XDR-120E-36 Power Supply Units Open & DIN 36V 3.33A 120W Compact

MPN
XDR-120E-36
Brand
Mean Well
EAN-13
4021087106658
Order Code
19-3342
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 44 availableBack-order availability date - 06/10/2026

Mean Well XDR-120E-36 is a 36V, 3.33A industrial power supply unit providing 120W of power. This compact device is part of Mean Well's range of open and DIN rail power supply units, specifically engineered for seamless integration into rail mount systems. Designed for robustness, it offers dependable performance in demanding industrial settings. The unit is versatile for use in automated machinery, electrical control panels, and various industrial control applications. Its configuration ensures easy installation and maintenance, making it a reliable choice for engineers seeking a durably constructed power supply solution.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 120W
Content 1
Depth 116mm
Dimensions (L x W x H) 116 x 30 x 125.2mm
Efficiency 91%
Height 125.2mm
IP Rating Protection class I
Max. output current 1 3.33A
Max. temperature -40°C
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Maximum Temperature -40°C
Min. temperature +70°C
Minimum Input Voltage 85V
Minimum Operating Temperature +70°C
Nominal value output voltage 1 36V
Operating temperature (min.) -40°C
Output current (max.) - rounded 3.33A
Output voltage (max.) 36V
Power 119.88W
Product Type Rail mounted PSU (DIN)
Type of electric connection Screw terminal
Width 30mm

Reviews

Be the first to submit a review

Trustpilot