MW Mean Well XDR-960E-48 Power Supply Units Open & DIN 48V 960W

MPN
XDR-960E-48
Brand
Mean Well
EAN-13
4021087106856
Order Code
19-3363
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £201.64 £201.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Mean Well XDR-960E-48 is a high-performance power supply unit designed for efficient and reliable operation in industrial environments. This model supports both open frame and DIN rail mounting, offering versatility in installation and maintenance within control panels and machinery setups. Delivering a robust 960 watts at 48 volts, the XDR-960E-48 ensures stable power delivery suitable for demanding applications such as automation systems, telecommunications equipment, and other industrial controls. Its compact form factor and rail mount capability make it an ideal solution for densely packed electrical enclosures where space savings and efficiency are crucial. Designed to meet stringent industry standards, this power supply is a reliable choice for professionals requiring durable and efficient power conversion.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 960W
Content 1
Depth 132mm
Dimensions (L x W x H) 132 x 96 x 125.2mm
Efficiency 95.5%
Height 125.2mm
IP Rating Protection class I
Max. output current 1 20A
Max. temperature -40°C
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Maximum Temperature -40°C
Min. temperature +70°C
Minimum Input Voltage 180V
Minimum Operating Temperature +70°C
Nominal value output voltage 1 48V
Operating temperature (min.) -40°C
Output current (max.) - rounded 20A
Output voltage (max.) 48V
Power 960W
Product Type Rail mounted PSU (DIN)
Type of electric connection Screw terminal
Width 96mm

Reviews

Be the first to submit a review

Trustpilot