MW Mean Well XDR-75E-12 Open DIN power supply units 75W 12V output

MPN
XDR-75E-12
Brand
Mean Well
EAN-13
4021087106795
Order Code
19-3356
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £25.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Mean Well's XDR-75E-12 is a reliable and efficient open-style DIN rail power supply unit designed to deliver a stable 12V DC output at a maximum power of 75W. Engineered for use in a wide range of industrial applications, this rail mount power supply unit is ideal for control systems and automation equipment that demand consistent performance and robustness. The XDR-75E-12 boasts high efficiency and features an easy installation process onto DIN rails, making it suitable for cabinet-mounted configurations where space and reliability are critical. Its wide input voltage range and integrated overload protection enhance its versatility and ensure compliance with various industrial standards. Whether employed in power distribution panels or used as a component in complex machinery setups, this unit satisfies the stringent requirements of modern industrial environments.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 75W
1st secondary output voltage 12V
2nd secondary output voltage 12V
3rd secondary output voltage 12V
Content 1
Depth 116mm
Dimensions (L x W x H) 116 x 30 x 125.2mm
Efficiency 89%
Height 125.2mm
IP Rating Protection class I
Max. output current 1 6.3A
Max. temperature -40°C
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Maximum Temperature -40°C
Min. temperature +70°C
Minimum Input Voltage 85V
Minimum Operating Temperature +70°C
Nominal value output voltage 1 12V
Operating temperature (min.) -40°C
Output current (max.) - rounded 6.3A
Output voltage (max.) 12V
Output voltage stabilized 12V
Power 75.6W
Product Type Rail mounted PSU (DIN)
Rated supply voltage AC 50 Hz 12V
Rated supply voltage AC 60 Hz 12V
Rated supply voltage DC 12V
Type of electric connection Screw terminal
Width 30mm

Reviews

Be the first to submit a review

Trustpilot