MW Mean Well XDR-480E-24 Open & DIN Power Supply Units 24V 480W

MPN
XDR-480E-24
Brand
Mean Well
EAN-13
4021087106764
Order Code
19-3353
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £77.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

Mean Well XDR-480E-24 is a highly reliable open and DIN rail power supply unit designed for industrial applications. With an output of 24V and a power capacity of 480W, this power supply module offers robust performance for a variety of demanding electrical environments. It is engineered to fit seamlessly onto DIN rails, making it an optimal choice for space-constrained setups commonly found in control panels and automation equipment. This industrial power supply unit is well-suited for applications requiring stable and efficient power delivery, including factory automation, process control systems, and infrastructure projects requiring dependable mains power integration. The XDR-480E-24 is recognised for its efficiency and durability, meeting essential industrial standards while ensuring consistent operation across diverse conditions.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 480W
Content 1
Depth 125mm
Dimensions (L x W x H) 125 x 48 x 125.2mm
Efficiency 95.5%
Height 125.2mm
IP Rating Protection class I
Max. output current 1 20A
Max. temperature -40°C
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Maximum Temperature -40°C
Min. temperature +70°C
Minimum Input Voltage 85V
Minimum Operating Temperature +70°C
Nominal value output voltage 1 24V
Operating temperature (min.) -40°C
Output current (max.) - rounded 20A
Output voltage (max.) 24V
Power 480W
Product Type Rail mounted PSU (DIN)
Type of electric connection Screw terminal
Width 48mm

Reviews

Be the first to submit a review

Trustpilot