MW Mean Well XDR-240E-36 Open DIN Power Supply 36V 240W 3431212

MPN
XDR-240E-36
Brand
Mean Well
EAN-13
4021087106733
Order Code
19-3350
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £62.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Mean Well XDR-240E-36 is a robust 36V, 240W open DIN rail power supply unit, tailored for industrial applications. Engineered for seamless integration within DIN rail systems, this power supply unit offers reliable performance with a high power density format. It is designed for ease of use in industrial environments, supporting various engineering applications such as automation, process control, and instrumentation systems. This unit, known as item number 3431212, ensures efficient power conversion while maintaining safety and compliance with industrial standards. Its open frame design facilitates effective thermal management, making it a dependable choice for harsh operational conditions.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 240W
Content 1
Depth 116mm
Dimensions (L x W x H) 116 x 40 x 125.2mm
Efficiency 95.5%
Height 125.2mm
IP Rating Protection class I
Max. output current 1 6.66A
Max. temperature -40°C
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Maximum Temperature -40°C
Min. temperature +70°C
Minimum Input Voltage 85V
Minimum Operating Temperature +70°C
Nominal value output voltage 1 36V
Operating temperature (min.) -40°C
Output current (max.) - rounded 6.66A
Output voltage (max.) 36V
Power 240W
Product Type Rail mounted PSU (DIN)
Type of electric connection Screw terminal
Width 40mm

Reviews

Be the first to submit a review

Trustpilot