MW Mean Well XDR-150E-48 Power Supply Unit 48V 150W DIN Rail Mountable

MPN
XDR-150E-48
Brand
Mean Well
EAN-13
4021087106702
Order Code
19-3347
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £33.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Mean Well's XDR-150E-48 is a robust DIN rail mountable power supply unit engineered for industrial applications requiring reliable 48V DC output at 150W. Designed as an open and DIN power supply unit, it offers easy integration into industrial control panels and systems that necessitate compact and efficient power conversion solutions. Its versatile design ensures efficient operation under demanding conditions, making it suitable for use in automation, machinery, and other industrial environments where stable electrical power is critical. Known for its durability and performance, the XDR-150E-48 is an ideal choice for engineers seeking a dependable power supply module within a DIN mount configuration.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 150W
Content 1
Depth 116mm
Dimensions (L x W x H) 116 x 30 x 125.2mm
Efficiency 91%
Height 125.2mm
IP Rating Protection class I
Max. output current 1 3.25A
Max. temperature -40°C
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Maximum Temperature -40°C
Min. temperature +70°C
Minimum Input Voltage 85V
Minimum Operating Temperature +70°C
Nominal value output voltage 1 48V
Operating temperature (min.) -40°C
Output current (max.) - rounded 3.25A
Output voltage (max.) 48V
Power 156W
Product Type Rail mounted PSU (DIN)
Type of electric connection Screw terminal
Width 30mm

Reviews

Be the first to submit a review

Trustpilot