MW Mean Well XDR-150E-12 Power Supply Unit Open/DIN 12V 150W energy efficient

MPN
XDR-150E-12
Brand
Mean Well
EAN-13
4021087106672
Order Code
19-3344
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £30.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Mean Well XDR-150E-12 is a robust Open & DIN Rail Power Supply Unit, engineered to deliver a reliable 12V output at 150W. This industrial power supply unit is designed for efficient energy conversion, making it ideal for use in demanding environments where consistent performance is critical. Its compact form factor facilitates seamless integration into DIN rail systems, ensuring ease of installation in equipment racks and control panels. Typical applications include industrial automation, process control, and instrumentation where stable power supply is paramount. Known for its durability and efficiency, the XDR-150E-12 provides a dependable power solution for various engineering applications requiring rugged electrical components.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 150W
Content 1
Depth 116mm
Dimensions (L x W x H) 116 x 30 x 125.2mm
Efficiency 89%
Height 125.2mm
IP Rating Protection class I
Max. output current 1 11A
Max. temperature -40°C
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Maximum Temperature -40°C
Min. temperature +70°C
Minimum Input Voltage 85V
Minimum Operating Temperature +70°C
Nominal value output voltage 1 12V
Operating temperature (min.) -40°C
Output current (max.) - rounded 11A
Output voltage (max.) 12V
Power 132W
Product Type Rail mounted PSU (DIN)
Type of electric connection Screw terminal
Width 30mm

Reviews

Be the first to submit a review

Trustpilot