MW Mean Well XDR-120E-24 Power Supply Unit Open/DIN Mount 24V 5A

MPN
XDR-120E-24
Brand
Mean Well
EAN-13
4021087106641
Order Code
19-3341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £20.95 £20.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Mean Well XDR-120E-24 is a robust and efficient power supply unit designed for industrial applications, offering a stable 24V output with a current rating of 5A. This versatile unit combines the flexibility of both open-frame and DIN rail mounting, allowing for easy installation in various industrial environments. The XDR-120E-24 is ideal for applications requiring dependable power delivery, such as factory automation, robotics, and other demanding settings where reliable performance is critical. With a focus on durability and efficiency, this power supply unit is engineered to meet industry standards, ensuring it can withstand the rigours of industrial use while maintaining optimal operational efficiency.
Type Rail mounted PSU (DIN)
Nominal value output current 1 5A
Number of Outputs 1
Power Rating 120W
Content 1
Depth 116mm
Dimensions (L x W x H) 116 x 30 x 125.2mm
Efficiency 91%
Height 125.2mm
IP Rating Protection class I
Max. output current 1 5A
Max. temperature -40°C
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Maximum Temperature -40°C
Min. temperature +70°C
Minimum Input Voltage 85V
Minimum Operating Temperature +70°C
Nominal value output current 2 5A
Nominal value output current 3 5A
Nominal value output voltage 1 24V
Operating temperature (min.) -40°C
Output current (max.) - rounded 5A
Output voltage (max.) 24V
Power 120W
Product Type Rail mounted PSU (DIN)
Type of electric connection Screw terminal
Width 30mm

Reviews

Be the first to submit a review

Trustpilot