MW Mean Well GST25A24-P1J Bench PSU fixed voltage 24 V 1.04 A 25 W

MPN
GST25A24-P1J
Brand
Mean Well
EAN-13
4021087101158
Order Code
19-3337
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 397 in stock

Mean Well GST25A24-P1J is a fixed voltage bench power supply unit designed to deliver a stable 24 V output at a maximum current of 1.04 A, contributing to a total power capacity of 25 W. This desk PSU is engineered with high reliability and efficiency, making it suitable for various bench applications, including electronics testing, laboratory use, and light industrial settings. The power supply's robust design ensures consistent performance under standard operating conditions, providing engineers with a dependable power source for precision tasks. Additionally, its compact form factor allows for seamless integration into existing workstations, facilitating efficiency in space-constrained environments.
Type Bench PSU (fixed voltage)
Output Current 1A
Height 36mm
Inputs IEC-320 C14
Length 93mm
Max. output current 1.04A
No. of outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1.04A
Output Voltage 24V
Power 25W
Product Type Bench PSU (fixed voltage)
Weight 209g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot