Murrelektronik Modular Accessories Sensor/actuator connector (pre-fab) 615374

The connectors produced by Murrelektronik, including sensor/actuator connectors and various connector types, are essential components for interfacing sensors and actuators within electrical systems, exemplified by the models listed.
Description Image Product Buy Pricing (Ex VAT) Length Connector 1 Connector 2 Colour Type Cable Diameter Coding Cross-section (sensor/actuator wiring) Diameter IP Rating Material Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7700-44761-S4U0030 Sensor/Actuator Connector M12 RJ45 0.30m
Murrelektronik 7700-44761-S4U0030 Sensor/Actuator Connector M12 RJ45 0.30m
Standard range
Order code: 05-5644
MPN: 7700-44761-S4U0030

Despatched within 4 working days - 2 in stock
1+ £43.16
Price per unit Ex VAT
0.3m M12 RJ45 plug Blue Sensor/actuator connector (pre-fab) 6.6mm D 0.25mm² 6.6mm IP67 TPE +85°C -25°C 1.5A 1500V AC M12 x 1
Murrelektronik 7700-44761-S4U0150 Sensor/Actuator Connector M12x1 1.5m
Murrelektronik 7700-44761-S4U0150 Sensor/Actuator Connector M12x1 1.5m
Standard range
Order code: 05-5645
MPN: 7700-44761-S4U0150

Despatched within 4 working days - 3 in stock
1+ £49.12
Price per unit Ex VAT
1.5m M12 RJ45 plug Blue Sensor/actuator connector (pre-fab) 6.6mm D 0.25mm² 6.6mm IP67 TPE +85°C -25°C 1.5A 1500V AC M12 x 1

Trustpilot