Murrelektronik 7700-44761-S4U0030 Sensor/Actuator Connector M12 RJ45 0.30m

MPN
7700-44761-S4U0030
EAN-13
4048879650991
Order Code
05-5644
Country of Origin
Germany
  • Quickly find another product in this range by Length:

    0.3m 1.5m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik manufactures the 7700-44761-S4U0030 sensor/actuator connector, featuring an M12 x 1 plug and a right-angle design. The product includes an RJ45 plug enclosure with a length of 0.30 metres and has four pins, suitable for industrial automation and communication systems. It is typically used for connecting sensors and actuators in various industrial applications, providing reliable signal transmission.
Connector 1 M12
Connector 2 RJ45 plug
Colour Blue
Length 0.3m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.6mm
Coding D
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 6.6mm
Material TPE
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 1500V AC
Thread Type M12 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot