Murrelektronik 7700-44761-S4U0150 Sensor/Actuator Connector M12x1 1.5m

MPN
7700-44761-S4U0150
EAN-13
4048879651028
Order Code
05-5645
Country of Origin
Germany
  • Quickly find another product in this range by Length:

    0.3m 1.5m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £47.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Murrelektronik 7700-44761-S4U0150 sensor/actuator connector features an M12 x 1 plug with a right angle and an RJ45 plug enclosure. With a cable length of 1.50 meters and 4 pins for the RJ45 connection, it is ideal for industrial automation and control applications. Typically used for connecting sensors and actuators, this pre-fabricated connector ensures reliable data transmission and connectivity.
Connector 1 M12
Connector 2 RJ45 plug
Colour Blue
Length 1.5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.6mm
Coding D
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 6.6mm
Material TPE
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 1500V AC
Thread Type M12 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot