Murrelektronik Modular Accessories Sensor/actuator connector (pre-fab) 615372

The Murrelektronik sensor/actuator connectors are components designed for interfacing sensors and actuators, featuring durable M8 connectors and providing reliable electrical connections.
Description Image Product Buy Pricing (Ex VAT) Connector 2 Nominal Current Connector 1 Colour Length Type Cable Diameter Coding Diameter IP Rating Material Maximum Temperature Min. temperature Thread Type
Murrelektronik 7000-89721-7911000 Sensor/Actuator Connector M8 10m
Murrelektronik 7000-89721-7911000 Sensor/Actuator Connector M8 10m
Standard range
Order code: 05-5623
MPN: 7000-89721-7911000

Despatched within 4 working days - 2 in stock
1+ £57.17
Price per unit Ex VAT
RJ45 plug 1.5A M8 Green 10m Sensor/actuator connector (pre-fab) 4.9mm A 4.9mm IP67 PUR +85°C -25°C M8 x 1
Murrelektronik 7000-89831-7911000 Sensor/Actuator Connector M8 10m 4 Pin
Murrelektronik 7000-89831-7911000 Sensor/Actuator Connector M8 10m 4 Pin
Extended range
Order code: 05-5624
MPN: 7000-89831-7911000

Back order - 1 availableBack-order availability date - 18/10/2026
1+ £135.53
Price per unit Ex VAT
M8 4A M8 Green 10m Sensor/actuator connector (pre-fab) 4.9mm A 4.9mm IP67 PUR +85°C -25°C M8 x 1

Trustpilot