Murrelektronik 7000-89831-7911000 Sensor/Actuator Connector M8 10m 4 Pin

Image Representative of Range

Murrelektronik 7000-89831-7911000 Sensor/Actuator Connector M8 10m 4 Pin

MPN
7000-89831-7911000
EAN-13
4048879436601
Order Code
05-5624
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £135.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 18/10/2026

The Murrelektronik sensor/actuator connector 7000-89831-7911000 features an M8 x 1 plug and socket, both straight, with a length of 10.00 metres. It is equipped with four pins and is designed for reliable and efficient electrical connections in automation systems. Common applications include industrial machinery and equipment requiring durable and secure connections.
Connector 1 M8
Connector 2 M8
Colour Green
Length 10m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.9mm
Coding A
Diameter 4.9mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot