Murrelektronik 7000-89721-7911000 Sensor/Actuator Connector M8 10m

Image Representative of Range

Murrelektronik 7000-89721-7911000 Sensor/Actuator Connector M8 10m

MPN
7000-89721-7911000
EAN-13
4048879366199
Order Code
05-5623
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £57.46 £57.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik sensor/actuator connector is a pre-fabricated M8 x 1 plug with an RJ45 plug enclosure, featuring a length of 10.00 metres and 4 pins. This connector is ideal for reliable and efficient connections in industrial automation systems. Its robust build ensures suitability for various sensor and actuator applications.
Connector 1 M8
Connector 2 RJ45 plug
Colour Green
Length 10m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.9mm
Coding A
Diameter 4.9mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot