Murrelektronik Modular Accessories Sensor/actuator connector (pre-fab) 615370

The Murrelektronik connectors form a group of reliable and compact sensor and actuator connection solutions that ensure efficient integration in automated systems.
Description Image Product Buy Pricing (Ex VAT) Length IP Rating Connector 1 Connector 2 Colour Type Cable Diameter Coding Cross-section (sensor/actuator wiring) Diameter Material Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-89401-6340150 Connector 1.5m M8 Plug/Straight Socket
Murrelektronik 7000-89401-6340150 Connector 1.5m M8 Plug/Straight Socket
Extended range
Order code: 05-5611
MPN: 7000-89401-6340150

Back order - 26 availableBack-order availability date - 26/10/2026
1+ £28.52
Price per unit Ex VAT
1.5m IP65, IP67 M8 M8 Black Sensor/actuator connector (pre-fab) 4.5mm A 0.34mm² 4.5mm PUR +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-89401-6340200 Sensor/Actuator Connector M8 2m 4-Pin
Murrelektronik 7000-89401-6340200 Sensor/Actuator Connector M8 2m 4-Pin
Extended range
Order code: 05-5612
MPN: 7000-89401-6340200

Available to back orderBack order, lead time 3 weeks
1+ £12.66
Price per unit Ex VAT
2m M8 M8 Black Sensor/actuator connector (pre-fab) 4.5mm A 0.34mm² 4.5mm PUR +85°C -25°C 4A 300V AC M8 x 1

Trustpilot