Christmas Opening Hours and Delivery Dates here
Murrelektronik 7000-89401-6340200 Sensor/Actuator Connector M8 2m 4-Pin

Image Representative of Range

Murrelektronik 7000-89401-6340200 Sensor/Actuator Connector M8 2m 4-Pin

Order Code:

05-5612

Brand: Murr Elektronik MPN: 7000-89401-6340200 EAN-13: 4048879448741
  • Quickly find another product in this range by Length:

    1.50m 2.00m
Qty Unit Price (Ex VAT)
1+ £12.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 09/01/2026

The Murrelektronik Sensor/actuator connector, model 7000-89401-6340200, is a straight M8 x 1 plug with a 2.00 m cable. This connector features four pins and is designed for reliable connection in industrial automation systems. Typical applications include connecting sensors and actuators to control units in automation and machinery environments.
Connector 1 M8 plug, straight
Connector 2 M8 socket, straight
Colour Black
Length 2.00m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.5mm
Material PUR
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot