Murrelektronik 7000-89401-6340150 Connector 1.5m M8 Plug/Straight Socket

Image Representative of Range

Murrelektronik 7000-89401-6340150 Connector 1.5m M8 Plug/Straight Socket

MPN
7000-89401-6340150
EAN-13
4048879448734
Order Code
05-5611
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £27.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Murrelektronik 7000-89401-6340150 is a pre-fabricated sensor/actuator connector designed with an M8 x 1 straight plug and socket. It features four pins and a cable length of 1.50 metres, making it suitable for reliable connections in automation systems. Common applications include use in industrial machinery and robotic systems where secure and efficient connectivity is required.
Connector 1 M8
Connector 2 M8
Colour Black
Length 1.5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.5mm
IP Rating IP65, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot