Murrelektronik Modular Accessories Sensor/actuator connector (pre-fab) 615369

The Murrelektronik components, including connectors and sensors, exemplify precision-engineered parts for electrical applications.
Description Image Product Buy Pricing (Ex VAT) Connector 2 Length Cable Diameter Diameter Connector 1 Colour Type Coding Cross-section (sensor/actuator wiring) IP Rating Material Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-88041-6500150 Connector M8 Plug & Socket 1.5m 3-Pin
Murrelektronik 7000-88041-6500150 Connector M8 Plug & Socket 1.5m 3-Pin
Standard range
Order code: 05-5600
MPN: 7000-88041-6500150

Despatched within 4 working days - 2 in stock
1+ £35.91
Price per unit Ex VAT
M8 1.5m 4.3mm 4.3mm M8 Black Sensor/actuator connector (pre-fab) A 0.25mm² IP65, IP66K, IP67 PUR +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-88281-6300030 Sensor/Actuator Connector M8x1 3-Pin
Murrelektronik 7000-88281-6300030 Sensor/Actuator Connector M8x1 3-Pin
Standard range
Order code: 05-5601
MPN: 7000-88281-6300030

Despatched within 4 working days - 2 in stock
1+ £35.57
Price per unit Ex VAT
M12 0.3m 4.1mm 4.1mm M8 Black Sensor/actuator connector (pre-fab) A 0.25mm² IP65, IP66K, IP67 PUR +85°C -25°C 4A 300V AC M8 x 1

Trustpilot