Murrelektronik 7000-88281-6300030 Sensor/Actuator Connector M8x1 3-Pin

Image Representative of Range

Murrelektronik 7000-88281-6300030 Sensor/Actuator Connector M8x1 3-Pin

MPN
7000-88281-6300030
EAN-13
4048879121743
Order Code
05-5601
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £35.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's part number 7000-88281-6300030 is a pre-fabricated sensor/actuator connector featuring an M8 x 1 plug, straight, and a right-angle socket. This connector, 0.30 metres in length, is equipped with three pins, making it suitable for various industrial automation applications. It's commonly used for reliable signal transmission within sensor and actuator systems.
Connector 1 M8
Connector 2 M12
Colour Black
Length 0.3m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot