Murrelektronik 7000-88041-6500150 Connector M8 Plug & Socket 1.5m 3-Pin

Image Representative of Range

Murrelektronik 7000-88041-6500150 Connector M8 Plug & Socket 1.5m 3-Pin

MPN
7000-88041-6500150
EAN-13
4048879127110
Order Code
05-5600
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £35.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's 7000-88041-6500150 is a sensor/actuator connector with a pre-fabricated M8 x 1 plug, featuring a straight and right-angle socket design. This connector, which includes three pins, is typically utilised in industrial automation systems for reliable signal transmission. Its 1.50-metre length makes it suitable for integration into compact spaces while ensuring efficient connectivity.
Connector 1 M8
Connector 2 M8
Colour Black
Length 1.5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.3mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.3mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot