Murrelektronik 7000-44761-7961000 M12 Right Angle Sensor Connector 10m

Image Representative of Range

Murrelektronik 7000-44761-7961000 M12 Right Angle Sensor Connector 10m

MPN
7000-44761-7961000
EAN-13
4048879427876
Order Code
05-5526
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    5m 10m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £79.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Murrelektronik's 7000-44761-7961000 sensor/actuator connector is a pre-fabricated part featuring an M12 x 1 right angle plug and an RJ45 plug enclosure with 10 metres of cable. It has four pins and is typically used for connecting sensors and actuators in industrial automation settings. This component is ideal for robust and secure data transmission in machinery and factory environments.
Connector 1 M12
Connector 2 RJ45 plug
Colour Green
Length 10m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Coding D
Diameter 6.7mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot