Murrelektronik 7000-44561-7960040 Connector M12 Right Angle 4-Pin 0.40m

Image Representative of Range

Murrelektronik 7000-44561-7960040 Connector M12 Right Angle 4-Pin 0.40m

MPN
7000-44561-7960040
EAN-13
4048879493536
Order Code
05-5494
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    0.40m 5m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Murrelektronik's 7000-44561-7960040 is a sensor/actuator connector with an M12 x 1 plug, designed at a right angle. It features four pins and a 0.40 m cable length, suitable for compact and efficient connectivity in automation systems. This pre-fabricated connector is typically used in industrial settings for robust sensor and actuator connections.
Connector 1 M12
Connector 2 M12
Colour Green
Length 0.40m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Coding D
Diameter 6.7mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot