Murrelektronik Modular Accessories Sensor/actuator connector (pre-fab) 615352

The Murr Elektronik sensor/actuator connectors are reliable components used in automation systems, offering versatile connectivity solutions for various industrial applications.
Description Image Product Buy Pricing (Ex VAT) Length Connector 1 Connector 2 Colour Type Cable Diameter Coding Cross-section (sensor/actuator wiring) Diameter IP Rating Material Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-44511-6590050 M12 Sensor/Actuator Connector 0.50m
Murrelektronik 7000-44511-6590050 M12 Sensor/Actuator Connector 0.50m
Standard range
Order code: 05-5492
MPN: 7000-44511-6590050

Despatched within 4 working days - 9 in stock
1+ £47.78
Price per unit Ex VAT
0.5m M12 M12 Green Sensor/actuator connector (pre-fab) 7.4mm D 0.34mm² 7.4mm IP65, IP66K, IP67 PUR +85°C -25°C 4A 600V M12 x 1
Murrelektronik 7000-44511-6590300 Sensor/Actuator Connector M12 3m 4-Pin
Murrelektronik 7000-44511-6590300 Sensor/Actuator Connector M12 3m 4-Pin
Standard range
Order code: 05-5493
MPN: 7000-44511-6590300

Despatched within 4 working days - 2 in stock
1+ £86.31
Price per unit Ex VAT
3m M12 M12 Green Sensor/actuator connector (pre-fab) 7.4mm D 0.34mm² 7.4mm IP65, IP66K, IP67 PUR +85°C -25°C 4A 600V M12 x 1

Trustpilot