Murrelektronik 7000-44511-6590300 Sensor/Actuator Connector M12 3m 4-Pin

Image Representative of Range

Murrelektronik 7000-44511-6590300 Sensor/Actuator Connector M12 3m 4-Pin

MPN
7000-44511-6590300
EAN-13
4048879630597
Order Code
05-5493
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    0.5m 3m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £86.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik 7000-44511-6590300 is a plug, straight sensor/actuator connector. It features a 3.00 m length and 4 pins. This pre-fabricated connector is typically used in industrial automation systems, facilitating efficient signal and power transmission.
Connector 1 M12
Connector 2 M12
Colour Green
Length 3m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 7.4mm
Coding D
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 7.4mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 600V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot