Murrelektronik 7000-44511-6590050 M12 Sensor/Actuator Connector 0.50m

Image Representative of Range

Murrelektronik 7000-44511-6590050 M12 Sensor/Actuator Connector 0.50m

MPN
7000-44511-6590050
EAN-13
4048879645041
Order Code
05-5492
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    0.5m 3m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £47.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Murrelektronik sensor/actuator connector 7000-44511-6590050 is a straight M12 x 1 plug with four pins and a length of 0.50 m. It is pre-fabricated for ease of use in connecting sensors and actuators in industrial applications. Typically used in automation and control systems, it ensures reliable connectivity.
Connector 1 M12
Connector 2 M12
Colour Green
Length 0.5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 7.4mm
Coding D
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 7.4mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 600V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot