Murrelektronik 7000-40501-6410750 Sensor/Actuator Connector M12 7.5m 4-Pin

MPN
7000-40501-6410750
EAN-13
4048879462792
Order Code
05-5445
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £78.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Murrelektronik's sensor/actuator connector, model 7000-40501-6410750, is a pre-fabricated M12 x 1 plug with a straight socket, featuring 4 pins and a length of 7.50 metres. It is designed for reliable and secure connections in industrial automation and control systems. This durable connector is ideal for use in factory automation and machine engineering environments.
Connector 1 M12
Connector 2 M12
Colour Black
Length 7.5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 5.3mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5.3mm
IP Rating IP65, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot