Christmas Opening Hours and Delivery Dates here
Murrelektronik 7014-08041-2100500 Sensor Connector M8x1 Socket 5m 3 Pins

Image Representative of Range

Murrelektronik 7014-08041-2100500 Sensor Connector M8x1 Socket 5m 3 Pins

Order Code:

05-5640

Brand: Murr Elektronik MPN: 7014-08041-2100500 EAN-13: 4048879109284
Qty Unit Price (Ex VAT)
1+ £11.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 29/12/2025

The Murrelektronik sensor/actuator connector, model 7014-08041-2100500, features a straight M8 x 1 socket with three pins and a cable length of 5.00 metres. Manufactured by Murrelektronik, it is designed for reliable connectivity in industrial automation systems and sensor applications. This product is suitable for linking sensors to control units in machinery and manufacturing processes.
Connector 1 M8 socket, straight
Connector 2 Cable, open end
Colour Grey
Length 5.00m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
Material PVC
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot