Murrelektronik 7014-08041-2100500 Sensor Connector M8x1 Socket 5m 3 Pins

Image Representative of Range

Murrelektronik 7014-08041-2100500 Sensor Connector M8x1 Socket 5m 3 Pins

MPN
7014-08041-2100500
EAN-13
4048879109284
Order Code
05-5640
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £17.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Murrelektronik sensor/actuator connector, model 7014-08041-2100500, features a straight M8 x 1 socket with three pins and a cable length of 5.00 metres. Manufactured by Murrelektronik, it is designed for reliable connectivity in industrial automation systems and sensor applications. This product is suitable for linking sensors to control units in machinery and manufacturing processes.
Connector 1 M8
Connector 2 Open cable ends
Colour Grey
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67, IP68
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot