Murrelektronik 7014-12221-2142000 Sensor/Actuator Connector M12x1 20m 4 Pin

MPN
7014-12221-2142000
EAN-13
4048879108881
Order Code
05-5641
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Murrelektronik 7014-12221-2142000 sensor/actuator connector features an M12 x 1 straight socket with four pins and a cable length of 20 metres. This connector, designed by Murrelektronik, is known for its robust connection suitable for various industrial applications. It is typically used in automated systems to ensure reliable communication between sensors and controllers.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 20m
Type Sensor connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5mm
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot